Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:300kHz, Q:40, 50mA Idc, 25Ω Rdc, RLB0913

Technical documents
Specifications
Brand
BournsInductance
10 mH
Maximum dc Current
50mA
Mounting Type
Radial
Maximum DC Resistance
25Ω
Tolerance
±10%
Diameter
8.5mm
Height
12.5mm
Dimensions
8.5 (Dia.) x 12.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
300kHz
Lead Pitch
5mm
Series
RLB0913
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
40
Terminal Type
Radial Leaded
Product details
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.
Bourns Leaded Inductors (Chokes)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
10 mH
Maximum dc Current
50mA
Mounting Type
Radial
Maximum DC Resistance
25Ω
Tolerance
±10%
Diameter
8.5mm
Height
12.5mm
Dimensions
8.5 (Dia.) x 12.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
300kHz
Lead Pitch
5mm
Series
RLB0913
Lead Diameter
0.65mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
40
Terminal Type
Radial Leaded
Product details
Bourns RLB0913 Series Radial Lead Inductors
Bourns RLB0913 Radial leaded non-shielded inductors offer high saturation current up to 10A, with an inductance range of 1 μH to 100 mH. These leaded inductors feature fixed lead spacing and shrink tubing protected winding. These inductors are ideal for use in DC-DC converters, power supplies, output chokes and electromagnetic interference/radio frequency interference (EMI/RFI) filters.