Bourns Thermal Fuse +77°C 50 A, 28V

RS Stock No.: 258-6406Brand: BournsManufacturers Part No.: SC77AAA
brand-logo
View all in Thermal Fuses

Technical documents

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

50 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns Thermal Fuse +77°C 50 A, 28V

P.O.A.

Each (In a Pack of 10) (ex VAT)

Bourns Thermal Fuse +77°C 50 A, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Functioning Temperature

+77°C

Holding Temperature

+25°C

Maximum Current

50 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan