Bourns, SDR0302, 0302 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 800mA Idc Q:18

RS Stock No.: 172-9621Brand: BournsManufacturers Part No.: SDR0302-100ML
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

0302

Length

3mm

Depth

2.8mm

Height

2.5mm

Diameter

3mm

Dimensions

3 x 2.8 x 2.5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

250mΩ

Series

SDR0302

Core Material

Ferrite DR

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

18

Product details

SDR0302 Series Wire Wound Chokes

Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Stock information temporarily unavailable.

P.O.A.

Bourns, SDR0302, 0302 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 800mA Idc Q:18

P.O.A.

Bourns, SDR0302, 0302 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 10 μH ±20% Wire-Wound 800mA Idc Q:18
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

10 μH

Maximum dc Current

800mA

Package/Case

0302

Length

3mm

Depth

2.8mm

Height

2.5mm

Diameter

3mm

Dimensions

3 x 2.8 x 2.5mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

250mΩ

Series

SDR0302

Core Material

Ferrite DR

Maximum Self Resonant Frequency

34MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

18

Product details

SDR0302 Series Wire Wound Chokes

Bourns SDR0302 Series SMD Power Inductors with a low profile of only 2.5mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios