Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 330mA Idc Q:50

RS Stock No.: 172-8392Brand: BournsManufacturers Part No.: SDR0403-221KL
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

330mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

4.4Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Stock information temporarily unavailable.

P.O.A.

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 330mA Idc Q:50

P.O.A.

Bourns, SDR0403, 0403 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 330mA Idc Q:50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

330mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Shielded

No

Tolerance

±10%

Maximum DC Resistance

4.4Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

4MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies