Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 220mA Idc Q:50

RS Stock No.: 763-3269Brand: BournsManufacturers Part No.: SDR0403-221KL
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

220mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

4.4Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

4MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies

Stock information temporarily unavailable.

P.O.A.

Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 220mA Idc Q:50
Select packaging type

P.O.A.

Bourns, SDR0403, 0403 Wire-wound SMD Inductor with a Ferrite DR Core, 220 μH ±10% Wire-Wound 220mA Idc Q:50
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

220 μH

Maximum dc Current

220mA

Package/Case

0403

Length

4.5mm

Depth

4mm

Height

3.2mm

Diameter

4.5mm

Dimensions

4.5 x 4 x 3.2mm

Tolerance

±10%

Maximum DC Resistance

4.4Ω

Series

SDR0403

Core Material

Ferrite DR

Maximum Self Resonant Frequency

4MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SDR0403 Series Wire Wound Chokes

Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies