Technical documents
Specifications
Brand
BournsInductance
470 μH
Maximum dc Current
130mA
Package/Case
0403
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 (Dia.) x 3.2mm
Tolerance
±10%
Maximum DC Resistance
7Ω
Series
SDR0403
Core Material
Ferrite
Maximum Self Resonant Frequency
Minimum of 3MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
50
Country of Origin
China
Product details
SDR0403 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
470 μH
Maximum dc Current
130mA
Package/Case
0403
Height
3.2mm
Diameter
4.5mm
Dimensions
4.5 (Dia.) x 3.2mm
Tolerance
±10%
Maximum DC Resistance
7Ω
Series
SDR0403
Core Material
Ferrite
Maximum Self Resonant Frequency
Minimum of 3MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Minimum Quality Factor
50
Country of Origin
China
Product details
SDR0403 Series Wire Wound Chokes
Available in E12 series
Low profile of only 3.2mm
Low inductance values
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies