Technical documents
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
750mA
Package/Case
0603
Length
5.8mm
Depth
5.8mm
Height
3.9mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 3.9mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
280mΩ
Series
SDR0603
Core Material
Ferrite DR
Maximum Self Resonant Frequency
30MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SDR0603 Series Wire Wound Chokes
Available in E12 series
Small design of only 5.8 mm maximum Diameter
Low 3.9 mm profile
RoHS compliant
Applications in Input/output of DC/DC Converters and Power supplies for:
Portable communication equipment, Camcorders, LCD TVs and Car radios
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
22 μH
Maximum dc Current
750mA
Package/Case
0603
Length
5.8mm
Depth
5.8mm
Height
3.9mm
Diameter
5.8mm
Dimensions
5.8 x 5.8 x 3.9mm
Shielded
No
Tolerance
±20%
Maximum DC Resistance
280mΩ
Series
SDR0603
Core Material
Ferrite DR
Maximum Self Resonant Frequency
30MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
20
Inductor Construction
Wire-Wound
Country of Origin
China
Product details
SDR0603 Series Wire Wound Chokes
Available in E12 series
Small design of only 5.8 mm maximum Diameter
Low 3.9 mm profile
RoHS compliant
Applications in Input/output of DC/DC Converters and Power supplies for:
Portable communication equipment, Camcorders, LCD TVs and Car radios