Technical documents
Specifications
Brand
BournsInductance
10 mH
Maximum dc Current
100mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
39Ω
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
102
Product details
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
10 mH
Maximum dc Current
100mA
Package/Case
1005
Length
12.7mm
Depth
10mm
Height
5mm
Dimensions
12.7 x 10 x 5mm
Shielded
No
Tolerance
±10%
Maximum DC Resistance
39Ω
Series
SDR1005
Core Material
Ferrite DR
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Minimum Quality Factor
102
Product details
SDR1005 Series Wire Wound Chokes
Available in E6 series
Low profile of only 5.0mm
Inductance as low as 0.68μH
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies