Surface Mount Audio Transformer

Technical documents
Specifications
Brand
BournsPrimary Impedance
600Ω
Primary DC Resistance
115Ω
Secondary DC Resistance
115Ω
Dimensions
12.8 x 7.5 x 9mm
Mounting Type
Surface Mount
Termination Type
Solder
Depth
9mm
Length
12.8mm
Width
7.5mm
Isolation Voltage
1.5kV
Core Type
Laminated
Maximum Temperature
+85°C
Construction
Encapsulated
Standards Met
UL 60950
Maximum Operating Frequency
4kHz
Minimum Temperature
-20°C
Turns Ratio
1:1
Minimum Operating Frequency
200Hz
Country of Origin
China
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPrimary Impedance
600Ω
Primary DC Resistance
115Ω
Secondary DC Resistance
115Ω
Dimensions
12.8 x 7.5 x 9mm
Mounting Type
Surface Mount
Termination Type
Solder
Depth
9mm
Length
12.8mm
Width
7.5mm
Isolation Voltage
1.5kV
Core Type
Laminated
Maximum Temperature
+85°C
Construction
Encapsulated
Standards Met
UL 60950
Maximum Operating Frequency
4kHz
Minimum Temperature
-20°C
Turns Ratio
1:1
Minimum Operating Frequency
200Hz
Country of Origin
China
Product details
Bourns SM-LP-5001 Series Surface Mount Line Matching Transformers
SM-LP-5001 line matching transformers from Bourns are a subminiature solution, with a seated height of only 7.5 mm. These line matching transformers are vacuum encapsulated and have low distortion of only 0.015%.
600 Ω nominal impedance
80 dB minimum balance
-76 dB maximum distortion at 600 Hz
2000 Vrms dielectric strength for 1 minute
Product Application Information
Suitable applications for these line matching transformers include instrumentation, telecommunications, laptops and modems (V32).