Technical documents
Specifications
Brand
BournsPrimary Voltage Rating
1000V dc
Length
7.62mm
Width
6.73mm
Depth
5.59mm
Dimensions
7.62 x 6.73 x 5.59mm
Mounting Type
Surface Mount
Minimum Temperature
-40°C
Maximum Temperature
+125°C
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Bourns Surface Mount PCB Transformer
Select packaging type
Standard
1
P.O.A.
Bourns Surface Mount PCB Transformer
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPrimary Voltage Rating
1000V dc
Length
7.62mm
Width
6.73mm
Depth
5.59mm
Dimensions
7.62 x 6.73 x 5.59mm
Mounting Type
Surface Mount
Minimum Temperature
-40°C
Maximum Temperature
+125°C
Country of Origin
China