Technical documents
Specifications
Brand
BournsInductance
10 μH
Series
SRF0905
Impedance
200 Ω
Test Frequency
20 → 300 MHz
DC Resistance
0.08Ω
Maximum Current
1.6 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +105°C
Mounting Type
Surface Mount
Termination Style
Surface Mount
Package/Case
0905
Maximum Operating Temperature
+105°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
Taiwan, Province Of China
Product details
SRF0905 Series Wire Wound Chokes
SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
RoHS compliant
For EMI suppression
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
10 μH
Series
SRF0905
Impedance
200 Ω
Test Frequency
20 → 300 MHz
DC Resistance
0.08Ω
Maximum Current
1.6 A
Dimensions
9.2 x 6 x 5mm
Operating Temperature Range
-40°C → +105°C
Mounting Type
Surface Mount
Termination Style
Surface Mount
Package/Case
0905
Maximum Operating Temperature
+105°C
Length
9.2mm
Depth
6mm
Minimum Operating Temperature
-40°C
Height
5mm
Country of Origin
Taiwan, Province Of China
Product details
SRF0905 Series Wire Wound Chokes
SRF0905 Series Wire Wound Chokes have Current rating of 1.6 A
Inductance range: 10 to 6500 μH
Frequency range to 300 MHz
RoHS compliant
For EMI suppression