Bourns 200 μH 0.1 A Common Mode Choke 4.5Ω

RS Stock No.: 210-7548Brand: BournsManufacturers Part No.: SRF4530AG-201Y
brand-logo
View all in Common Mode Chokes

Technical documents

Specifications

Brand

Bourns

Inductance

200 μH

Series

SRF4530AG

Impedance

11 kΩ

Test Frequency

100 kHz

DC Resistance

4.5Ω

Maximum Current

0.1 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns 200 μH 0.1 A Common Mode Choke 4.5Ω

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns 200 μH 0.1 A Common Mode Choke 4.5Ω

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

200 μH

Series

SRF4530AG

Impedance

11 kΩ

Test Frequency

100 kHz

DC Resistance

4.5Ω

Maximum Current

0.1 A

Dimensions

4.5 x 3.2mm

Operating Temperature Range

-55°C → +150°C

Automotive Standard

AEC-Q200

Mounting Type

Surface Mount

Termination Style

Surface Mount

Maximum Operating Temperature

+150°C

Length

4.5mm

Minimum Operating Temperature

-55°C

Height

3.2mm

Country of Origin

Malaysia