Bourns, SRN4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH 20% 2.9A Idc Q:9
RS Stock No.: 223-1785Brand: BournsManufacturers Part No.: SRN4018-2R2MDistrelec Article No.: 11096841

Technical documents
Specifications
Brand
BournsInductance
2.2 μH
Maximum dc Current
2.9A
Length
4mm
Depth
1.8mm
Automotive Standard
AEC Q200
Shielded
Yes
Tolerance
20%
Series
SRN4018
Core Material
Ferrite
Minimum Quality Factor
9
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Bourns, SRN4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH 20% 2.9A Idc Q:9
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Bourns, SRN4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH 20% 2.9A Idc Q:9
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
2.2 μH
Maximum dc Current
2.9A
Length
4mm
Depth
1.8mm
Automotive Standard
AEC Q200
Shielded
Yes
Tolerance
20%
Series
SRN4018
Core Material
Ferrite
Minimum Quality Factor
9
Country of Origin
Malaysia