Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9

RS Stock No.: 172-8355Brand: BournsManufacturers Part No.: SRN4018-4R7M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.9A

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

SRN4018

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Minimum Operating Temperature

-25°C

Minimum Quality Factor

9

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+120°C

Country of Origin

Taiwan, Province Of China

Product details

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Applications

Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays

Approvals

AEC-Q200 qualified

Stock information temporarily unavailable.

P.O.A.

Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9

P.O.A.

Bourns, SRN4018, 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±20% Semi-Shielded 1.9A Idc Q:9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

1.9A

Package/Case

4018

Length

4mm

Depth

4mm

Height

1.8mm

Dimensions

4 x 4 x 1.8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

84mΩ

Series

SRN4018

Core Material

Ferrite

Maximum Self Resonant Frequency

35MHz

Minimum Operating Temperature

-25°C

Minimum Quality Factor

9

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+120°C

Country of Origin

Taiwan, Province Of China

Product details

SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes

Bourns SRN4018TA series semi-shielded power inductors are primarily designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. These inductors provide effective magnetic shielding with lower radiation compared to unshielded inductors.1 to 150 μH inductance range. Up to 3.2A rated current

Applications

Automotive systems (driver assistant, Infotainment, lighting)
Power supplies
DC-DC converters
Digital video cameras
Smartphones
Televisions, LCD displays

Approvals

AEC-Q200 qualified