Bourns, SRP1038A, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 22 μH 20% 5A Idc Q:20

RS Stock No.: 223-1826Brand: BournsManufacturers Part No.: SRP1038A-220M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

5A

Package/Case

SMD

Tolerance

20%

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Country of Origin

China

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Bourns, SRP1038A, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 22 μH 20% 5A Idc Q:20
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Bourns, SRP1038A, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 22 μH 20% 5A Idc Q:20

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Inductance

22 μH

Maximum dc Current

5A

Package/Case

SMD

Tolerance

20%

Series

SRP1038A

Core Material

Carbonyl Powder

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

20

Country of Origin

China