Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 30% 1.6A Idc
RS Stock No.: 223-1845Brand: BournsManufacturers Part No.: SRP6540-470MDistrelec Article No.: 30144119

Technical documents
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.6A
Package/Case
SMD
Tolerance
30%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 1200) (ex VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 30% 1.6A Idc
1200
P.O.A.
Each (On a Reel of 1200) (ex VAT)
Bourns, SRP6540, SMD Multilayer Surface Mount Inductor with a Carbonyl Powder Core, 47 μH 30% 1.6A Idc
Stock information temporarily unavailable.
1200
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
47 μH
Maximum dc Current
1.6A
Package/Case
SMD
Tolerance
30%
Series
SRP6540
Core Material
Carbonyl Powder
Country of Origin
Taiwan, Province Of China