Bourns, 7050 Power Inductor 47 μH 2.6A Idc

RS Stock No.: 247-6182PBrand: BournsManufacturers Part No.: SRP7050AA-470M
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

2.6A

Package/Case

7050

Length

7.3 x 6.6 x 4.8mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Bourns, 7050 Power Inductor 47 μH 2.6A Idc
Select packaging type

P.O.A.

Bourns, 7050 Power Inductor 47 μH 2.6A Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

47 μH

Maximum dc Current

2.6A

Package/Case

7050

Length

7.3 x 6.6 x 4.8mm

Depth

6.6mm

Automotive Standard

AEC-Q200

Country of Origin

China