Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±15% Wire-Wound 2.8A Idc Q:23

RS Stock No.: 172-9754Brand: BournsManufacturers Part No.: SRR1208-330YL
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

33 μH

Maximum dc Current

2.8A

Package/Case

1208

Length

12.7mm

Depth

12.7mm

Height

8.5mm

Dimensions

12.7 x 12.7 x 8.5mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

62mΩ

Series

SRR1208

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

6.5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

23

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SRR1208 Series Magnetically Shielded Wire Wound Inductors

Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±15% Wire-Wound 2.8A Idc Q:23

P.O.A.

Bourns, SRR1208, 1208 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 33 μH ±15% Wire-Wound 2.8A Idc Q:23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

33 μH

Maximum dc Current

2.8A

Package/Case

1208

Length

12.7mm

Depth

12.7mm

Height

8.5mm

Dimensions

12.7 x 12.7 x 8.5mm

Shielded

Yes

Tolerance

±15%

Maximum DC Resistance

62mΩ

Series

SRR1208

Core Material

Ferrite DR & RI

Maximum Self Resonant Frequency

6.5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

23

Inductor Construction

Wire-Wound

Country of Origin

Taiwan, Province Of China

Product details

SRR1208 Series Magnetically Shielded Wire Wound Inductors

Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.