Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5A Idc Q:25

RS Stock No.: 727-2237Brand: BournsManufacturers Part No.: SRR1260-150MDistrelec Article No.: 30037275
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

15 μH

Maximum dc Current

5A

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

27mΩ

Series

SRR1260

Core Material

Ferrite

Maximum Self Resonant Frequency

17.6MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SRR1260 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.
Ideal for high frequencies

Stock information temporarily unavailable.

P.O.A.

Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5A Idc Q:25
Select packaging type

P.O.A.

Bourns, SRR1260, 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 5A Idc Q:25
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

15 μH

Maximum dc Current

5A

Package/Case

1260

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

27mΩ

Series

SRR1260

Core Material

Ferrite

Maximum Self Resonant Frequency

17.6MHz

Minimum Quality Factor

25

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

SRR1260 Series Magnetically Shielded Wire Wound Inductors

Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

High current rating.
Ideal for high frequencies