Bourns, SRU1038, 1038 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±30% Wire-Wound 2.8A Idc Q:24

Technical documents
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
2.8A
Package/Case
1038
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
37mΩ
Series
SRU1038
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Minimum Quality Factor
24
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Product details
SRU1038 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Unit height of 3.8mm
Current up to 7.2A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsInductance
15 μH
Maximum dc Current
2.8A
Package/Case
1038
Length
10mm
Depth
10mm
Height
3.8mm
Dimensions
10 x 10 x 3.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
37mΩ
Series
SRU1038
Core Material
Ferrite
Maximum Self Resonant Frequency
16MHz
Minimum Quality Factor
24
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Moulded
Yes
Minimum Operating Temperature
-40°C
Product details
SRU1038 Series Magnetically Shielded Wire Wound Chokes
Available in E6 series
Unit height of 3.8mm
Current up to 7.2A
RoHS compliant
Applications in input/output of DC/DC Converters, Power Supplies