Technical documents
Specifications
Brand
BournsInductance
330 μH
Maximum dc Current
650mA
Package/Case
1048
Length
10mm
Depth
10mm
Height
4.8mm
Dimensions
10 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
490mΩ
Series
SRU1048
Core Material
Ferrite
Maximum Self Resonant Frequency
3MHz
Minimum Quality Factor
18
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRU1048 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100+ | P.O.A. |
Technical documents
Specifications
Brand
BournsInductance
330 μH
Maximum dc Current
650mA
Package/Case
1048
Length
10mm
Depth
10mm
Height
4.8mm
Dimensions
10 x 10 x 4.8mm
Shielded
Yes
Tolerance
±30%
Maximum DC Resistance
490mΩ
Series
SRU1048
Core Material
Ferrite
Maximum Self Resonant Frequency
3MHz
Minimum Quality Factor
18
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SRU1048 Series Magnetically Shielded Wire Wound Chokes
Low profile shielded construction
High current rating.
Ideal for high frequencies.
Applications: dc / dc converters, EMI filters.
