Bourns TBU-CA050-500-WH, Bi-Directional TVS Diode, 12-Pin DFN

RS Stock No.: 717-3427PBrand: BournsManufacturers Part No.: TBU-CA050-500-WH
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

500V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

20V

Pin Count

12

Maximum Peak Pulse Current

1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

6.5 x 4 x 0.85mm

Length

6.5mm

Height

0.85mm

Width

4mm

Product details

Bourns TBU-CA Series TBU High Speed Protectors

Bourns Transient Blocking Unit (TBU) electronic current limiters (ECL) are circuit protection devices triggered by excessive voltage or current and designed as an optimal circuit protection solution for industrial controls, medical electronics, automated test systems, and military and aerospace applications. They are low capacitance, single bi-directional, high speed, resettable devices which protect - within rated limits - against faults caused by short circuits, AC power cross, induction and lightning surges. Special features include ultra-fast over current protection, in a wide range of trigger currents and voltages, and reduced form factors to save board space. The TBU can be used for protection on Ethernet, RS-485, HART and other ports where dangerous surge and power cross events may occur. It can also be used in telecom applications, providing a barrier to surges while allowing high frequency signals such as VDSL2 to pass through without damage to the circuit. For sensitive electronics applications the TBU eliminates the need for large shunt protection devices by stopping - in less than one microsecond - the damaging currents from reaching protected circuits. The TBU also offers significantly lower let-through energy and overshoot protection, which reduces stress on the PCB for increased reliability and product life. Bourns TBU protection technology limits the energy allowed into sensitive electronics without loading high data rate lines with capacitance. This enables designers to place high performance protection on even their highest bandwidth applications.

Superior circuit protection
Overcurrent and overvoltage protection
Blocks surges up to rated limits
High speed performance
Small SMT package
Operating temperature range -40°C to +125°C
Storage temperature range -65°C to +150°C
Maximum junction temperature +125°C
ESD: IEC 61000-4-2

Approvals

UL

Surface Mount Technology

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns TBU-CA050-500-WH, Bi-Directional TVS Diode, 12-Pin DFN
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Bourns TBU-CA050-500-WH, Bi-Directional TVS Diode, 12-Pin DFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

500V

Mounting Type

Surface Mount

Package Type

DFN

Maximum Reverse Stand-off Voltage

20V

Pin Count

12

Maximum Peak Pulse Current

1A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

6.5 x 4 x 0.85mm

Length

6.5mm

Height

0.85mm

Width

4mm

Product details

Bourns TBU-CA Series TBU High Speed Protectors

Bourns Transient Blocking Unit (TBU) electronic current limiters (ECL) are circuit protection devices triggered by excessive voltage or current and designed as an optimal circuit protection solution for industrial controls, medical electronics, automated test systems, and military and aerospace applications. They are low capacitance, single bi-directional, high speed, resettable devices which protect - within rated limits - against faults caused by short circuits, AC power cross, induction and lightning surges. Special features include ultra-fast over current protection, in a wide range of trigger currents and voltages, and reduced form factors to save board space. The TBU can be used for protection on Ethernet, RS-485, HART and other ports where dangerous surge and power cross events may occur. It can also be used in telecom applications, providing a barrier to surges while allowing high frequency signals such as VDSL2 to pass through without damage to the circuit. For sensitive electronics applications the TBU eliminates the need for large shunt protection devices by stopping - in less than one microsecond - the damaging currents from reaching protected circuits. The TBU also offers significantly lower let-through energy and overshoot protection, which reduces stress on the PCB for increased reliability and product life. Bourns TBU protection technology limits the energy allowed into sensitive electronics without loading high data rate lines with capacitance. This enables designers to place high performance protection on even their highest bandwidth applications.

Superior circuit protection
Overcurrent and overvoltage protection
Blocks surges up to rated limits
High speed performance
Small SMT package
Operating temperature range -40°C to +125°C
Storage temperature range -65°C to +150°C
Maximum junction temperature +125°C
ESD: IEC 61000-4-2

Approvals

UL

Surface Mount Technology

You may be interested in