Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
400V
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
1
Number of Elements per Chip
1
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Bourns TBU-CA065-100-WH-Q, Bi-Directional TVS Diode, 1-Pin DFN
3000
P.O.A.
Each (On a Reel of 3000) (ex VAT)
Bourns TBU-CA065-100-WH-Q, Bi-Directional TVS Diode, 1-Pin DFN
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Diode Configuration
Single
Maximum Clamping Voltage
400V
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
1
Number of Elements per Chip
1