SMD Trimmer Potentiometer 0.15W Top Adjust Bourns

RS Stock No.: 246-3326Brand: BournsManufacturers Part No.: TC33X-2-203EDistrelec Article No.: 30286098
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns

P.O.A.

Each (On a Reel of 2500) (ex VAT)

SMD Trimmer Potentiometer 0.15W Top Adjust Bourns
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Country of Origin

China