PNP darlington transistor,TIP115 4A

RS Stock No.: 295-012Brand: BournsManufacturers Part No.: TIP115
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Width

4.7mm

Dimensions

10.4 x 4.7 x 9.3mm

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

9.3mm

Stock information temporarily unavailable.

P.O.A.

PNP darlington transistor,TIP115 4A

P.O.A.

PNP darlington transistor,TIP115 4A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum Continuous Collector Current

4 A

Maximum Collector Emitter Voltage

60 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

60 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

1mA

Minimum Operating Temperature

-65 °C

Width

4.7mm

Dimensions

10.4 x 4.7 x 9.3mm

Length

10.4mm

Maximum Operating Temperature

+150 °C

Height

9.3mm