Bourns TIP132-S NPN Darlington Transistor, 8 A 100 V HFE:500, 3-Pin TO-220

RS Stock No.: 656-1630Brand: BournsManufacturers Part No.: TIP132-S
brand-logo
View all in Darlington Pairs

Technical documents

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.2mA

Height

9.3mm

Dimensions

10.4 x 4.7 x 9.3mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Minimum Operating Temperature

-65 °C

Stock information temporarily unavailable.

P.O.A.

Bourns TIP132-S NPN Darlington Transistor, 8 A 100 V HFE:500, 3-Pin TO-220

P.O.A.

Bourns TIP132-S NPN Darlington Transistor, 8 A 100 V HFE:500, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Bourns

Transistor Type

NPN

Maximum Continuous Collector Current

8 A

Maximum Collector Emitter Voltage

100 V

Maximum Emitter Base Voltage

5 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Number of Elements per Chip

1

Minimum DC Current Gain

500

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

3 V

Maximum Collector Cut-off Current

0.2mA

Height

9.3mm

Dimensions

10.4 x 4.7 x 9.3mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.7mm

Minimum Operating Temperature

-65 °C