Transistor,Bipolar,PNP,TIP32C

RS Stock No.: 295-494Brand: BournsManufacturers Part No.: TIP32C
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

8.72 x 10.4 x 4.7mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Transistor,Bipolar,PNP,TIP32C

P.O.A.

Transistor,Bipolar,PNP,TIP32C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Bourns

Transistor Type

PNP

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

40 W

Maximum Collector Base Voltage

140 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

8.72 x 10.4 x 4.7mm

You may be interested in