Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB

RS Stock No.: 165-3044Brand: BournsManufacturers Part No.: TISP4500H3BJR-S
brand-logo
View all in DIACs

Technical documents

Specifications

Brand

Bourns

Maximum Breakover Voltage

500V

Repetitive Peak Forward Blocking Voltage

±350V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

±10µA

Mounting Type

Surface Mount

Package Type

SMB

Pin Count

2

Dimensions

4.57 x 3.94 x 2.237mm

Length

4.57mm

Width

3.94mm

Maximum Operating Temperature

+150 °C

Height

2.237mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

TISP4xxx Series Overvoltage Protectors

A range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.

Transient Voltage Suppressors, Bourns Electronics

P.O.A.

Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB

P.O.A.

Bourns TISP4500H3BJR-S Thyristor 500V, 2A, 2-Pin SMB

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Maximum Breakover Voltage

500V

Repetitive Peak Forward Blocking Voltage

±350V

Repetitive Peak On-State Current

2A

Repetitive Peak Off-State Current

±10µA

Mounting Type

Surface Mount

Package Type

SMB

Pin Count

2

Dimensions

4.57 x 3.94 x 2.237mm

Length

4.57mm

Width

3.94mm

Maximum Operating Temperature

+150 °C

Height

2.237mm

Minimum Operating Temperature

-40 °C

Country of Origin

China

Product details

TISP4xxx Series Overvoltage Protectors

A range of bidirectional thyristor over-voltage protection devices from Bourns Electronics. The devices are designed primarily to limit over-voltages on digital telecommunication lines and low voltage data circuits.

Transient Voltage Suppressors, Bourns Electronics