BP Solar 0.446W Polycrystalline solar panel

RS Stock No.: 194-127Brand: BP SolarManufacturers Part No.: MSX-005F
brand-logo
View all in Solar Panels

Technical documents

Specifications

Power Rating

0.446W

Open Circuit Voltage

4.6V

Type

Polycrystalline

Dimensions

114.3 x 66.8 x 3mm

Depth

3mm

Length

114.3mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

66.8mm

Country of Origin

China

Product details

Low Power Solar Cells

Two low power framed solar panels. Each comes complete with an integrated stand and 0.8m of flying leads.

Black plastic frame provides protection to the back and edges of the panel, installation is made easy by virtue of the integral mounting holes
Suitable for charging both Nickel Cadmium and small dryfit batteries

You may be interested in
Stock information temporarily unavailable.

P.O.A.

BP Solar 0.446W Polycrystalline solar panel

P.O.A.

BP Solar 0.446W Polycrystalline solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical documents

Specifications

Power Rating

0.446W

Open Circuit Voltage

4.6V

Type

Polycrystalline

Dimensions

114.3 x 66.8 x 3mm

Depth

3mm

Length

114.3mm

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Width

66.8mm

Country of Origin

China

Product details

Low Power Solar Cells

Two low power framed solar panels. Each comes complete with an integrated stand and 0.8m of flying leads.

Black plastic frame provides protection to the back and edges of the panel, installation is made easy by virtue of the integral mounting holes
Suitable for charging both Nickel Cadmium and small dryfit batteries

You may be interested in