Technical documents
Specifications
Brand
BP SolarPower Rating
1.01W
Type
Polycrystalline
Dimensions
162 x 140 x 10mm
Depth
10mm
Length
162mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Width
140mm
Product details
Low Power Solar Cells
Two low power framed solar panels. Each comes complete with an integrated stand and 0.8m of flying leads.
Black plastic frame provides protection to the back and edges of the panel, installation is made easy by virtue of the integral mounting holes
Suitable for charging both Nickel Cadmium and small dryfit batteries
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 14 | P.O.A. |
15+ | P.O.A. |
Technical documents
Specifications
Brand
BP SolarPower Rating
1.01W
Type
Polycrystalline
Dimensions
162 x 140 x 10mm
Depth
10mm
Length
162mm
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Width
140mm
Product details
Low Power Solar Cells
Two low power framed solar panels. Each comes complete with an integrated stand and 0.8m of flying leads.
Black plastic frame provides protection to the back and edges of the panel, installation is made easy by virtue of the integral mounting holes
Suitable for charging both Nickel Cadmium and small dryfit batteries