Technical documents
Specifications
Brand
Brad from MolexSeries
Micro-Change
Number of Cores
4
Sheath Colour
Black
Sheath Material
PVC
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Voltage Rating
250 V ac, 300 V dc
Current Rating
4 A
IP Rating
IP67
Maximum Operating Temperature
+80°C
Conductor Material
Copper Alloy
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Minimum Operating Temperature
-30°C
Country of Origin
Poland
Product details
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A
BRAD - M12
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
Brad from MolexSeries
Micro-Change
Number of Cores
4
Sheath Colour
Black
Sheath Material
PVC
Length
2m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Voltage Rating
250 V ac, 300 V dc
Current Rating
4 A
IP Rating
IP67
Maximum Operating Temperature
+80°C
Conductor Material
Copper Alloy
American Wire Gauge
22 AWG
Operating Temperature Range
-30 → +80 °C
Minimum Operating Temperature
-30°C
Country of Origin
Poland
Product details
Single Ended Leads
2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:
PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A