Brad from Molex Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

RS Stock No.: 523-0379Brand: Brad from MolexManufacturers Part No.: 1200060021
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Series

Micro-Change

Number of Cores

4

Sheath Material

PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-30 → +80 °C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Single Ended Leads

2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

BRAD - M12

Stock information temporarily unavailable.

P.O.A.

Brad from Molex Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

P.O.A.

Brad from Molex Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Series

Micro-Change

Number of Cores

4

Sheath Material

PVC

Length

2m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2

Unterminated

Coding

A

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

American Wire Gauge

22 AWG

Operating Temperature Range

-30 → +80 °C

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Conductor Material

Copper Alloy

Country of Origin

Poland

Product details

Single Ended Leads

2 metre length leads supplied in 4 or 5 way versions with straight, 90°, or 90° PNP LED connectors incorporating an M12 anti-vibration, corrosion and weld splatter resistant coupling nut. Three cable options are available:

PVC - for general purpose, low cost applications
PUR - for chemical resistance - especially to cutting and other lubricating oils
SJTO - constructed from oil and flame resistant PVC materials and a braided screen, it is physically robust and gives extended life in applications where the cable may be subject to abrasion, crushing and weld splatter
All cables have a conductor csa of 0.34mm²
See stock number 341-8016 typical for splitter boxes for details of LED function
Current Rating (A) 4 A

BRAD - M12