Brad from Molex 4 way M12 to M12 Sensor Actuator Cable, 5m
Technical documents
Specifications
Brand
Brad from MolexSeries
120066
Number of Cores
4
Length
5m
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
M12
Country of Origin
Poland
Stock information temporarily unavailable.
P.O.A.
Brad from Molex 4 way M12 to M12 Sensor Actuator Cable, 5m
1
P.O.A.
Brad from Molex 4 way M12 to M12 Sensor Actuator Cable, 5m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Brad from MolexSeries
120066
Number of Cores
4
Length
5m
Connector 1 Number of Contacts
4
Connector 1
M12
Connector 2
M12
Country of Origin
Poland