Technical documents
Specifications
Brand
Brad from MolexCross Sectional Area
0.34 mm²
Sheath Colour
Black
Length
5m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Orientation
Straight
Coding
A
Current Rating
4 A
Voltage Rating
255 V
American Wire Gauge
22 AWG
Product details
Brad® Micro-Change® M12 A-Code Double Ended Cordsets Shielded Cable
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are female straight-to-male straight (885S30) with Shielded 0.34 mm² cable.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
BRAD - M12
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Brad from MolexCross Sectional Area
0.34 mm²
Sheath Colour
Black
Length
5m
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
5
Connector 2
M12
Connector 2 Orientation
Straight
Coding
A
Current Rating
4 A
Voltage Rating
255 V
American Wire Gauge
22 AWG
Product details
Brad® Micro-Change® M12 A-Code Double Ended Cordsets Shielded Cable
Brad® Micro-Change® double ended cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® double ended cordsets are female straight-to-male straight (885S30) with Shielded 0.34 mm² cable.
IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature