Technical documents
Specifications
Brand
Brad from MolexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Quick Connect
Mating Type
Threaded
Housing Material
Nylon
Pole Format
3P
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+80°C
Contact Material
Copper
Series Number
120091
Minimum Operating Temperature
0.0°C
Country of Origin
Germany
Product details
Brad Nano-Change Connectors
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Brad from MolexNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M8
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Body Orientation
Straight
Series
Nano-Change
Voltage Rating
60.0 V , 75.0 V
Mating Type
Quick Connect
Mating Type
Threaded
Housing Material
Nylon
Pole Format
3P
Contact Plating
Gold over Nickel
Maximum Operating Temperature
+80°C
Contact Material
Copper
Series Number
120091
Minimum Operating Temperature
0.0°C
Country of Origin
Germany
Product details
Brad Nano-Change Connectors
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.