Technical documents
Specifications
Brand
Brad from MolexLength
100m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Conductor Strand Type
Stranded
Cross Sectional Area
0.13 mm²
Outer Diameter
5.4mm
American Wire Gauge
26 AWG
Capacitance
52pF/m
Cable Shape
Twisted Pair
Product details
Brad Cat5e Stranded PUR Cable
This is a Cat 5e Ethernet cable is for use in harsh, industrial environments where cables may be subject to cutting fluids, oil-based fuels or chemicals, grease and general contaminants.
Features and Benefits
·Stranded conductor
·Flexible cable contained in a polyurethane (PU) jacket
·Allows transmission lengths of 100m
Product Application Information
This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.
This PUR cable is specifically identified for industrial environments where connectors may be subject to cutting fluids, oil-based fuels or chemicals, grease and general contaminants
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Standards
ISO/IEC11801, IEC1156
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Brad from MolexLength
100m
LAN Category
Cat5e
Terminated/Unterminated
Unterminated
Shield Type
F/UTP
Shielded/Unshielded
Shielded
Sheath Colour
Black
Outer Sheath Material
PUR
Conductor Strand Type
Stranded
Cross Sectional Area
0.13 mm²
Outer Diameter
5.4mm
American Wire Gauge
26 AWG
Capacitance
52pF/m
Cable Shape
Twisted Pair
Product details
Brad Cat5e Stranded PUR Cable
This is a Cat 5e Ethernet cable is for use in harsh, industrial environments where cables may be subject to cutting fluids, oil-based fuels or chemicals, grease and general contaminants.
Features and Benefits
·Stranded conductor
·Flexible cable contained in a polyurethane (PU) jacket
·Allows transmission lengths of 100m
Product Application Information
This Cat5e cable can be used in horizontal and building backbone applications. It supports current and future Category 5e applications, such as: 1000Base-T (Gigabit Ethernet), 100 Base-T, 10 Base-T, FDDI and ATM.
This PUR cable is specifically identified for industrial environments where connectors may be subject to cutting fluids, oil-based fuels or chemicals, grease and general contaminants
Why choose Cat5e over Cat5 cables
Cat5 and Cat5e are virtually identical and cannot be told apart by thickness, colour or material. Cat5e cables sometimes have a more durable protective jacket making them suitable for use for many more years than a Cat5 cable. Within the jacket the wiring inside tends to be much tightly twisted making them more resistant to crosstalk.
Cat5e cables are able to support networks that run up to 1 gigabyte per second making them ideal for use within IT where the fast transference of data is essential.
Cat5e cables also have a higher bandwidth of 350 MHz which means they can carry a lot more information from one system to another than Cat5 cables can.
What is crosstalk?
Crosstalk is the electromagnetic interference that occurs between cables when they are close to each other. This interference can lead to errors in data transmission.
Standards
ISO/IEC11801, IEC1156