Brad from Molex 120119 Series Sensor Box, M12, 15m cable, 4 way, 8 port

RS Stock No.: 221-4741Brand: Brad from MolexManufacturers Part No.: 1202510003
View all in Sensor Connectivity

Technical documents

Specifications

Number of Ports

8

Number of Ways

4

Connector Size

M12

Series

120119

Cable Length

15m

Country of Origin

Poland

Stock information temporarily unavailable.

P.O.A.

Brad from Molex 120119 Series Sensor Box, M12, 15m cable, 4 way, 8 port

P.O.A.

Brad from Molex 120119 Series Sensor Box, M12, 15m cable, 4 way, 8 port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Ports

8

Number of Ways

4

Connector Size

M12

Series

120119

Cable Length

15m

Country of Origin

Poland