Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 120500 Series

RS Stock No.: 181-003Brand: Brad from MolexManufacturers Part No.: 1205000353
brand-logo

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

120500

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 120500 Series

P.O.A.

Brad from Molex Cordset, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, 120500 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

120500

Country of Origin

Italy