Brad from Molex 13005 Series Male RJ45 Connector, Cable Mount, Cat5e Straight 1 Port 8 -Way

Technical documents
Specifications
Brand
Brad from MolexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
Length
58.4mm
Depth
29mm
Series
13005
Series Number
130057
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Product details
Free Cable Plug
Cable mounting RJ45 shielded plug mates with sealed panel sockets to give an IP67 rated coupling
Accepts 24//26 AWG/0.5mm FTP/UTP datacomms cable with outer jacket diameter from 2.5mm to 6.5mm
Castellated grip coupling nut facilitates mating even with gloved hands
Easy assembly-just slide the body over cable, terminate the RJ45 plug as normal (use tool stock no. 443-895 and die set stock no. 443-968), test then bring body over the plug, lock on and tighten gland
BRAD Range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
Brad from MolexEthernet Connector Type
RJ45 Connector
Gender
Male
LAN Category
Cat5e
Number of Ports
1
Mounting Type
Cable Mount
Number Of Ways
8
Shield Type
Shielded
Orientation
Straight
Length
58.4mm
Depth
29mm
Series
13005
Series Number
130057
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Product details
Free Cable Plug
Cable mounting RJ45 shielded plug mates with sealed panel sockets to give an IP67 rated coupling
Accepts 24//26 AWG/0.5mm FTP/UTP datacomms cable with outer jacket diameter from 2.5mm to 6.5mm
Castellated grip coupling nut facilitates mating even with gloved hands
Easy assembly-just slide the body over cable, terminate the RJ45 plug as normal (use tool stock no. 443-895 and die set stock no. 443-968), test then bring body over the plug, lock on and tighten gland