Brad from Molex Straight Female M12 to Unterminated Sensor Actuator Cable, 10m

RS Stock No.: 751-9003Brand: Brad from MolexManufacturers Part No.: 804000E03M100
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Number of Cores

4

Sheath Material

PVC

Length

10m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Conductor Material

Copper Alloy

Connector A

M12

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets

Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12

Stock information temporarily unavailable.

P.O.A.

Brad from Molex Straight Female M12 to Unterminated Sensor Actuator Cable, 10m

P.O.A.

Brad from Molex Straight Female M12 to Unterminated Sensor Actuator Cable, 10m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number of Cores

4

Sheath Material

PVC

Length

10m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Straight

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

250 V

IP Rating

IP67

Conductor Material

Copper Alloy

Connector A

M12

Product details

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets

Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable

BRAD - M12