Technical documents
Specifications
Brand
Brad from MolexLAN Category
Cat5e
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Outer Sheath Material
PE
Sheath Colour
Black
Core Strands
1/24
Conductor Strand Type
Solid
Cross Sectional Area
0.2 mm²
Number of Strands
1
Outer Diameter
5mm
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Product details
Solid Core Trunk Cable, PE
24 awg solid conductor, 4 twisted pair cable contained in a polyethylene (PE) jacket
Water-resistant, UV stable, and resistant to abrasion and scuffing
Suitable for outdoor installation, excellent weatherproof characteristics
Allows transmission lengths of 100m
Standards
ISO/IEC11801, IEC1156
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Brad from MolexLAN Category
Cat5e
Length
304m
Terminated/Unterminated
Unterminated
Shield Type
U/UTP
Outer Sheath Material
PE
Sheath Colour
Black
Core Strands
1/24
Conductor Strand Type
Solid
Cross Sectional Area
0.2 mm²
Number of Strands
1
Outer Diameter
5mm
American Wire Gauge
24 AWG
Cable Shape
Twisted Pair
Product details
Solid Core Trunk Cable, PE
24 awg solid conductor, 4 twisted pair cable contained in a polyethylene (PE) jacket
Water-resistant, UV stable, and resistant to abrasion and scuffing
Suitable for outdoor installation, excellent weatherproof characteristics
Allows transmission lengths of 100m
Standards
ISO/IEC11801, IEC1156