Technical documents
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6.35mm
Shackle Length
38.10mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Nylon, Steel
Colour
Red
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30108390
Country of Origin
China
Product details
Security Padlocks
Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyLock Type
Key
Shackle Diameter
6.35mm
Shackle Length
38.10mm
Bluetooth
No
Keyed Alike
No
Indoor/Outdoor
Indoor, Outdoor
Weather Proof
Yes
Material
Nylon, Steel
Colour
Red
Body Width
38.10mm
Quantity Per Package
6
Distrelec Product Id
30108390
Country of Origin
China
Product details
Security Padlocks
Ideal for lockout applications
Superb resistance to heat, chemical products, corrosion and shock.
Non conductive, spark-proof body in reinforced nylon.
Supplied with key and labels in French, English and Spanish.