Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
12.45mm
Label Height
12.45mm
Label Width
26.92mm
Label Quantity
1 ロールあたり 500枚
Background Colour
Silver
Series
B30
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Brady B30 Silver Label Roll, 26.92mm Width, 12.45mm Height, 1 ロールあたり 500枚 Qty
1
P.O.A.
Brady B30 Silver Label Roll, 26.92mm Width, 12.45mm Height, 1 ロールあたり 500枚 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
12.45mm
Label Height
12.45mm
Label Width
26.92mm
Label Quantity
1 ロールあたり 500枚
Background Colour
Silver
Series
B30
Country of Origin
Mexico