Brady B-109 Black on White Label Printer Labels, 0.75 in Length, 3 in Width, 0.75in Label Length, 3in Label Width

RS Stock No.: 428-065Brand: BradyManufacturers Part No.: 170850
View all in Label Printer Tapes

Technical documents

Specifications

Brand

Brady

Tape Width

3 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-109

Print Colour

Black

Tape Length

0.75 in

Label Width

3in

Label Length

0.75in

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Brady B-109 Black on White Label Printer Labels, 0.75 in Length, 3 in Width, 0.75in Label Length, 3in Label Width

P.O.A.

Brady B-109 Black on White Label Printer Labels, 0.75 in Length, 3 in Width, 0.75in Label Length, 3in Label Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Tape Width

3 in

Works With Printer Models

BMP51, BMP53, M510, M511

Background Colour

White

Series

B-109

Print Colour

Black

Tape Length

0.75 in

Label Width

3in

Label Length

0.75in

Country of Origin

Mexico