Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
29.97mm
Label Height
29.97mm
Label Width
20.02mm
Label Quantity
120Per Roll
Background Colour
White
Print Colour
Black
Series
1770
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Brady 1770 White Black Print Label Roll, 20.02mm Width, 29.97mm Height, 120Per Roll Qty
1
P.O.A.
Brady 1770 White Black Print Label Roll, 20.02mm Width, 29.97mm Height, 120Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
29.97mm
Label Height
29.97mm
Label Width
20.02mm
Label Quantity
120Per Roll
Background Colour
White
Print Colour
Black
Series
1770
Country of Origin
Mexico