Brady B-8423 White Label Roll, 25.40mm Width, 12.7mm Height, 2500Per Roll Qty

RS Stock No.: 179-7690Brand: BradyManufacturers Part No.: 236713Distrelec Article No.: 30421534
brand-logo
View all in Label Rolls

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Height

12.7mm

Výška štítku

12.7mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

2500Per Roll

Background Colour

White

Laminated

No

Series

B-8423

Material

Polyester

Works With Printer Models

BBP11, BBP12, PR Plus, THT 25 mm Core Printers

Label Dimensions

12.7 x 25.4mm

Distrelec Product Id

30421534

Country of Origin

Belgium

Stock information temporarily unavailable.

P.O.A.

Brady B-8423 White Label Roll, 25.40mm Width, 12.7mm Height, 2500Per Roll Qty

P.O.A.

Brady B-8423 White Label Roll, 25.40mm Width, 12.7mm Height, 2500Per Roll Qty
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Brady

Product Type

Label

Label Height

12.7mm

Výška štítku

12.7mm

Label Width

25.40mm

Diameter

25.40mm

Label Quantity

2500Per Roll

Background Colour

White

Laminated

No

Series

B-8423

Material

Polyester

Works With Printer Models

BBP11, BBP12, PR Plus, THT 25 mm Core Printers

Label Dimensions

12.7 x 25.4mm

Distrelec Product Id

30421534

Country of Origin

Belgium