Brady Black/White/Yellow PVC Safety Labels, Sous Tension-Text 145 mm x 85mm

RS Stock No.: 221-3321Brand: BradyManufacturers Part No.: 284427
brand-logo
View all in Safety Labels

Technical documents

Specifications

Brand

Brady

Sign Description

Warning

Text Message

Sous Tension

Text Language

French

Height

145 mm

Material

PVC

Colour

Black/White/Yellow

Quantity Per Package

10

Width

85mm

Product details

Safety Labels

With their tab design, these safety labels can be affixed to all equipment, devices or machines that must be protected from dangerous or accidental operation.
Made of flexible and very resistant PVC, they are virtually tear-proof.
Labels are printed on both sides so that the information is always visible whatever the label position.

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Brady Black/White/Yellow PVC Safety Labels, Sous Tension-Text 145 mm x 85mm

P.O.A.

Brady Black/White/Yellow PVC Safety Labels, Sous Tension-Text 145 mm x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)

Technical documents

Specifications

Brand

Brady

Sign Description

Warning

Text Message

Sous Tension

Text Language

French

Height

145 mm

Material

PVC

Colour

Black/White/Yellow

Quantity Per Package

10

Width

85mm

Product details

Safety Labels

With their tab design, these safety labels can be affixed to all equipment, devices or machines that must be protected from dangerous or accidental operation.
Made of flexible and very resistant PVC, they are virtually tear-proof.
Labels are printed on both sides so that the information is always visible whatever the label position.

You may be interested in
RS PRO Pre-Printed Label. Quantity: 1
P.O.A.1 Bag of 10 (ex VAT)