Technical documents
Specifications
Brand
BradyProduct Type
Label
Label Height
25.4mm
Výška štítku
25.4mm
Label Width
50.80mm
Label Quantity
1500Per Roll
Background Colour
White
Laminated
No
Series
B-423
Material
Polyester
Works With Printer Models
i3300, i5300, BBP33
Label Dimensions
25.4 x 50.8mm
Distrelec Product Id
30016370
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Brady B-423 White Label Roll, 50.80mm Width, 25.4mm Height, 1500Per Roll Qty
1
P.O.A.
Brady B-423 White Label Roll, 50.80mm Width, 25.4mm Height, 1500Per Roll Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Label Height
25.4mm
Výška štítku
25.4mm
Label Width
50.80mm
Label Quantity
1500Per Roll
Background Colour
White
Laminated
No
Series
B-423
Material
Polyester
Works With Printer Models
i3300, i5300, BBP33
Label Dimensions
25.4 x 50.8mm
Distrelec Product Id
30016370
Country of Origin
Mexico