Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
50.8mm
Label Height
50.8mm
Label Width
76.20mm
Label Quantity
1 ロールあたり 500枚
Background Colour
Silver
Laminated
No
Series
B-434A
Material
Metallised Polyester
Standards Met
CSA, UL
Works With Printer Models
i3300, i5300, BBP33
Label Dimensions
50.8 x 76.2mm
Country of Origin
Mexico
Stock information temporarily unavailable.
P.O.A.
Brady B-434A Silver Label Roll, 76.20mm Width, 50.8mm Height, 1 ロールあたり 500枚 Qty
1
P.O.A.
Brady B-434A Silver Label Roll, 76.20mm Width, 50.8mm Height, 1 ロールあたり 500枚 Qty
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BradyProduct Type
Label
Výška štítku
50.8mm
Label Height
50.8mm
Label Width
76.20mm
Label Quantity
1 ロールあたり 500枚
Background Colour
Silver
Laminated
No
Series
B-434A
Material
Metallised Polyester
Standards Met
CSA, UL
Works With Printer Models
i3300, i5300, BBP33
Label Dimensions
50.8 x 76.2mm
Country of Origin
Mexico