Technical documents
Specifications
Brand
BradyType
Ball Valve Lockout
Colour
Red
Number of Locks
6
Number of Locks
1
Material
Steel
Attachment Point Minimum Size
6mm
Attachment Point Maximum Size
25mm
Lock Shackle Maximum Diameter
10mm
Lock Shackle Maximum Diameter
9.53mm
Risk Type
Mechanical Risk
Product details
Ball Valve Lockout
A simple method of locking out ball valves.
Intended to prevent inadvertent or accidental opening
Made from heavy duty treated steel
Two sizes available – size 1 covers pipeline diameters from 6-25mm and size 2 covers diameters from 32-75mm
Fits most common styles of flat, crooked lever arms
RS recommend padlock has a 6.5mm shackle and is made from brass for especially harsh or corrosive environments
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
BradyType
Ball Valve Lockout
Colour
Red
Number of Locks
6
Number of Locks
1
Material
Steel
Attachment Point Minimum Size
6mm
Attachment Point Maximum Size
25mm
Lock Shackle Maximum Diameter
10mm
Lock Shackle Maximum Diameter
9.53mm
Risk Type
Mechanical Risk
Product details
Ball Valve Lockout
A simple method of locking out ball valves.
Intended to prevent inadvertent or accidental opening
Made from heavy duty treated steel
Two sizes available – size 1 covers pipeline diameters from 6-25mm and size 2 covers diameters from 32-75mm
Fits most common styles of flat, crooked lever arms
RS recommend padlock has a 6.5mm shackle and is made from brass for especially harsh or corrosive environments